Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC3630R-12NG
Newark Part No.44AM6023
Product RangeAC3630R Series
Packaging Options
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 10+ | $0.513 |
| 25+ | $0.454 |
| 50+ | $0.384 |
| 100+ | $0.327 |
| 250+ | $0.281 |
| 500+ | $0.238 |
| 1000+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3630R-12NG
Newark Part No.44AM6023
Product RangeAC3630R Series
Inductance12.5nH
RMS Current (Irms)4A
Product RangeAC3630R Series
Inductance Tolerance± 2%
DC Resistance Max3400µohm
Self Resonant Frequency3.3GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12.5nH
Product Range
AC3630R Series
DC Resistance Max
3400µohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.3GHz
Product Width
3.05mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability