Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC4013R-7N1G
Newark Part No.44AM6030
Product RangeAC4013R Series
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.570 |
10+ | $0.504 |
25+ | $0.447 |
50+ | $0.376 |
100+ | $0.321 |
250+ | $0.274 |
500+ | $0.232 |
1000+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC4013R-7N1G
Newark Part No.44AM6030
Product RangeAC4013R Series
Inductance7.15nH
RMS Current (Irms)1.6A
Product RangeAC4013R Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency6GHz
Product Length4.04mm
Product Width3.6mm
Product Height1.37mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.15nH
Product Range
AC4013R Series
DC Resistance Max
0.01ohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
6GHz
Product Width
3.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability