CAT16-471J4LF

RES, ARRAY, ISO, 470R, 0.063W, 5%, 1206 ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CAT16-471J4LF
ManufacturerBOURNS
Manufacturer Part NoCAT16-471J4LF
Newark Part No.69AK3948
Product RangeCAT16 Series
Technical Datasheet
See all Technical Docs
5,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
5000+$0.027
10000+$0.025
20000+$0.024
30000+$0.024
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCAT16-471J4LF
Newark Part No.69AK3948
Product RangeCAT16 Series
Technical Datasheet
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAT16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

470ohm

No. of Resistors

4Resistors

Resistor Terminals

Concave

Voltage Rating

50V

Temperature Coefficient

± 200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.8mm

Product Length

3.2mm

Product Height

0.5mm

Operating Temperature Min

-55°C

Qualification

-

Network Circuit Type

Isolated

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

62mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

63mW

Product Width

1.6mm

Product Range

CAT16 Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for CAT16-471J4LF

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code