CAY10-471J4LF

RES, ARRAY, ISO, 470R, 0.25W, 5%, 0804 ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CAY10-471J4LF
ManufacturerBOURNS
Manufacturer Part NoCAY10-471J4LF
Newark Part No.69AK3954
Product RangeCAY10 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
QuantityPrice
10000+$0.011
20000+$0.010
40000+$0.010
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCAY10-471J4LF
Newark Part No.69AK3954
Product RangeCAY10 Series
Technical Datasheet
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating250mW
Product Length2mm
Product Width1mm
Product Height0.35mm
Product RangeCAY10 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

470ohm

No. of Resistors

4Resistors

Resistor Terminals

Convex

Voltage Rating

25V

Temperature Coefficient

± 250ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.5mm

Product Length

2mm

Product Height

0.35mm

Operating Temperature Min

-55°C

Qualification

-

Network Circuit Type

Isolated

Resistor Case / Package

0804 [2010 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

63mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

250mW

Product Width

1mm

Product Range

CAY10 Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for CAY10-471J4LF

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code