CAY10A-105J2AS

Fixed Network Resistor, 1 Mohm, Isolated, 2 Resistors, 0404 [1010 Metric], Convex, ± 5%

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CAY10A-105J2AS
ManufacturerBOURNS
Manufacturer Part NoCAY10A-105J2AS
Newark Part No.36AJ6843
Product RangeCAY10A-AS Series
Technical Datasheet
See all Technical Docs
Packaging Options
9,895 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.019
25+$0.019
100+$0.019
250+$0.019
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCAY10A-105J2AS
Newark Part No.36AJ6843
Product RangeCAY10A-AS Series
Technical Datasheet
Resistance1Mohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0404 [1010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.65mm
Power Rating-
Product Length1mm
Product Width1mm
Product Height0.35mm
Product RangeCAY10A-AS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

1Mohm

No. of Resistors

2Resistors

Resistor Terminals

Convex

Voltage Rating

25V

Temperature Coefficient

250ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.65mm

Product Length

1mm

Product Height

0.35mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Network Circuit Type

Isolated

Resistor Case / Package

0404 [1010 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

63mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

-

Product Width

1mm

Product Range

CAY10A-AS Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code