CAY16-220J4LF

Fixed Network Resistor, 22 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CAY16-220J4LF
ManufacturerBOURNS
Manufacturer Part NoCAY16-220J4LF
Newark Part No.89M5908
Product RangeCAY16 Series
Technical Datasheet
See all Technical Docs
Packaging Options
8,426 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.012
25+$0.012
50+$0.012
100+$0.012
250+$0.012
500+$0.012
1000+$0.012
2500+$0.012
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCAY16-220J4LF
Newark Part No.89M5908
Product RangeCAY16 Series
Technical Datasheet
Resistance22ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62mW
Temperature Coefficient+/-250ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The Bourns CAY16 series are chip resistor arrays with convex terminals. The Resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. Chip arrays are low cost and minimize space on board.

  • Available with 2, 4 and 8 isolated resistors
  • EIA 0606, 1206, 2406, 1506 case sizes available
  • Rated voltage of 50V (25V for CAY16-J8)
  • Package power rating is 0.250W at 70°C
  • Power rating is 0.0625W/resistor at 70°C
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient is resistance (TCR) is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C

Technical Specifications

Resistance

22ohm

No. of Resistors

4Resistors

Resistor Terminals

Convex

Voltage Rating

50V

Temperature Coefficient

+/-250ppm/°C

Resistor Technology

-

Terminal Pitch

0.8mm

Product Length

3.2mm

Product Height

0.5mm

Operating Temperature Min

-55°C

Qualification

-

Network Circuit Type

Isolated

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

62mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

63mW

Product Width

1.6mm

Product Range

CAY16 Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for CAY16-220J4LF

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code