Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05L
Newark Part No.98AK5483
Product RangeCDSOD323 Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.509 |
| 6000+ | $0.480 |
| 12000+ | $0.457 |
| 18000+ | $0.435 |
| 30000+ | $0.421 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,527.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05L
Newark Part No.98AK5483
Product RangeCDSOD323 Series
Clamping Voltage Vc Max18.3V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for CDSOD323-T05L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability