Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT25-47-S1-RP
Newark Part No.79AK2170
Product RangeGDT25 Series
1,499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.070 |
10+ | $0.986 |
25+ | $0.919 |
50+ | $0.851 |
100+ | $0.773 |
250+ | $0.733 |
500+ | $0.701 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT25-47-S1-RP
Newark Part No.79AK2170
Product RangeGDT25 Series
Product RangeGDT25 Series
DC Breakover Voltage470V
GDT Case Style2 Terminal SMD
Impulse Discharge Current7kA
Impulse Sparkover Voltage860V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GDT25 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
860V
DC Breakover Voltage
470V
Impulse Discharge Current
7kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability