Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.210 |
10+ | $6.010 |
25+ | $5.480 |
50+ | $5.350 |
100+ | $5.220 |
250+ | $5.180 |
500+ | $5.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$36.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT80809EAL-E
Newark Part No.03AM2070
Product RangeHCT8 Series
Turns Ratio8:9
Inductance160µH
DC Resistance0.65ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
8:9
DC Resistance
0.65ohm
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability