Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.490 |
| 25+ | $2.130 |
| 50+ | $2.060 |
| 100+ | $1.980 |
| 500+ | $1.700 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 10
Multiple: 10
$24.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
NX Series
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (25-Jun-2025)
Fuse Current
35A
Functioning Temperature
77°C
Holding Temperature
40°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability