New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      PEC11R-4015F-S0024

                      Rotary Encoder, Mechanical, Incremental, 24 PPR, 0 Detents, Vertical, With Momentary Push Switch

                      Date/Lot Code

                      BOURNS PEC11R-4015F-S0024
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoPEC11R-4015F-S0024
                      Newark Part No.53W9488
                      Product RangePEC11R Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      143 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.260
                      10+$1.260
                      25+$1.170
                      50+$1.170
                      100+$1.100
                      500+$1.040
                      1000+$1.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoPEC11R-4015F-S0024
                      Newark Part No.53W9488
                      Product RangePEC11R Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution24PPR
                      No. of Detents0 Detents
                      OrientationVertical
                      Push SwitchWith Momentary Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingBushing Mount, Through Hole
                      Product RangePEC11R Series
                      Rotational Speed Max60rpm
                      Rotational Life Cycles30000
                      No. of Channels2Channels
                      Shaft TypeFlatted End
                      Shaft Length15mm
                      Shaft Diameter6mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      IP RatingIP40
                      TerminationSolder Pin
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      24PPR

                      Orientation

                      Vertical

                      Encoder Output

                      Quadrature

                      Product Range

                      PEC11R Series

                      Rotational Life Cycles

                      30000

                      Shaft Type

                      Flatted End

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      70°C

                      Termination

                      Solder Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      0 Detents

                      Push Switch

                      With Momentary Push Switch

                      Encoder Mounting

                      Bushing Mount, Through Hole

                      Rotational Speed Max

                      60rpm

                      No. of Channels

                      2Channels

                      Shaft Length

                      15mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -30°C

                      IP Rating

                      IP40

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.