Print Page
533 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.520 |
25+ | $1.520 |
50+ | $1.520 |
100+ | $1.410 |
500+ | $1.400 |
1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11R-4115F-S0018
Newark Part No.46Y2633
Product RangePEC11R
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution18PPR
No. of Detents18 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangePEC11R
Rotational Speed Max60rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP40
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PEC11R-4115F-S0018 is an Incremental Rotary Encoder with metal flatted shaft style and push momentary switch configuration. It features PC pin horizontal/rear facing terminal configuration and metal bushing/shaft.
- Push switch option
- Compact, rugged design
- High reliability
- 18 Detents (18 pulses) option
- 15.0mm Standard shaft length
- 18 Pulses per 360° rotation resolution
Applications
Industrial
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
18PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC11R
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Encoder Type
Incremental
No. of Detents
18 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
IP40
Termination
Solder Pin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate