Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSB-400-50
Newark Part No.13AM5222
Product RangeRiedon RS Series
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
| 5+ | $64.440 |
| 10+ | $62.730 |
| 25+ | $62.720 |
Price for:Each
Minimum: 1
Multiple: 1
$66.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSB-400-50
Newark Part No.13AM5222
Product RangeRiedon RS Series
Current Rating400A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
400A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy
0.25%
Operating Temperature Max
60°C
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability