Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSC-1000-50
Newark Part No.13AM5228
Product RangeRiedon RS Series
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.010 |
| 5+ | $87.330 |
| 10+ | $83.660 |
| 25+ | $79.980 |
| 50+ | $72.250 |
| 100+ | $71.660 |
Price for:Each
Minimum: 1
Multiple: 1
$91.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSC-1000-50
Newark Part No.13AM5228
Product RangeRiedon RS Series
Current Rating1kA
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
1kA
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
