Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSN-10-100B
Newark Part No.13AM5253
Product RangeRiedon RSN Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $56.660 |
5+ | $51.960 |
10+ | $47.250 |
25+ | $47.230 |
50+ | $44.660 |
100+ | $43.120 |
Price for:Each
Minimum: 1
Multiple: 1
$56.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSN-10-100B
Newark Part No.13AM5253
Product RangeRiedon RSN Series
Current Rating10A
Accuracy0.1%
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeRiedon RSN Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
10A
Operating Temperature Min
-30°C
Product Range
Riedon RSN Series
Accuracy
0.1%
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability