Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH1000R-2
Newark Part No.80AK6853
Product RangeSinglFuse SF-1206HH-R Series
2,540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.963 |
| 25+ | $0.890 |
| 50+ | $0.816 |
| 100+ | $0.762 |
| 250+ | $0.694 |
| 500+ | $0.605 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH1000R-2
Newark Part No.80AK6853
Product RangeSinglFuse SF-1206HH-R Series
Fuse Current10A
Blow Characteristic-
Voltage Rating VAC50V
Voltage Rating VDC50V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HH-R Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
50V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
-
Voltage Rating VDC
50V
Product Range
SinglFuse SF-1206HH-R Series
Breaking Capacity Current DC
100A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability