Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM91801AL-E
Newark Part No.94AK7726
Product RangeSM91801 Series
Your Part Number
2,844 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.150 |
| 25+ | $2.950 |
| 50+ | $2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91801AL-E
Newark Part No.94AK7726
Product RangeSM91801 Series
PCB Transformer TypeBMS - Battery Management System, Planar
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product RangeSM91801 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System, Planar
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4.3kV
Product Range
SM91801 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability