Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.330 |
10+ | $1.130 |
25+ | $1.010 |
50+ | $0.980 |
100+ | $0.956 |
250+ | $0.897 |
500+ | $0.856 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-652Y
Newark Part No.05R8224
Product RangeSRF0905 Series
DC Current Rating300mA
Inductance6.5mH
Product RangeSRF0905 Series
Impedance5kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Current Rating
300mA
Product Range
SRF0905 Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
6.5mH
Impedance
5kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for SRF0905-652Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability