Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1360-102Y
Newark Part No.29AM9281
Product RangeSRF1360 Series
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.420 |
| 25+ | $3.180 |
| 50+ | $2.900 |
| 100+ | $2.640 |
| 250+ | $2.350 |
| 500+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1360-102Y
Newark Part No.29AM9281
Product RangeSRF1360 Series
DC Current Rating350mA
Inductance1mH
Product RangeSRF1360 Series
Impedance2.2kohm
Inductor Case / Package-
Product Length12.4mm
Product Width10.2mm
Product Height5.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
350mA
Product Range
SRF1360 Series
Inductor Case / Package
-
Product Width
10.2mm
Qualification
-
Inductance
1mH
Impedance
2.2kohm
Product Length
12.4mm
Product Height
5.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability