Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-231Y
Newark Part No.02AM6671
Product RangeSRF4532TA Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-231Y
Newark Part No.02AM6671
Product RangeSRF4532TA Series
DC Current Rating3.5A
Inductance850nH
Product RangeSRF4532TA Series
Impedance230ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DC Current Rating
3.5A
Product Range
SRF4532TA Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
850nH
Impedance
230ohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability