Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-301Y
Newark Part No.49AM4757
Product RangeSRF7038A Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.690 |
| 25+ | $2.500 |
| 50+ | $2.280 |
| 100+ | $2.070 |
| 250+ | $1.840 |
| 500+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-301Y
Newark Part No.49AM4757
Product RangeSRF7038A Series
DC Current Rating5A
Inductance2.5µH
Product RangeSRF7038A Series
Impedance300ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5A
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
2.5µH
Impedance
300ohm
Product Length
7mm
Product Height
3.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability