Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-501Y
Newark Part No.
Re-Reel26AM1810
Cut Tape26AM1810
Product RangeSRF9005A Series
Your Part Number
997 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.430 |
| 25+ | $2.350 |
| 50+ | $2.300 |
| 100+ | $2.210 |
| 250+ | $2.040 |
| 500+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-501Y
Newark Part No.
Re-Reel26AM1810
Cut Tape26AM1810
Product RangeSRF9005A Series
DC Current Rating1A
Inductance500µH
Product RangeSRF9005A Series
Impedance1kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1A
Product Range
SRF9005A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
500µH
Impedance
1kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability