Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-100M
Newark Part No.44AM8275
Product RangeSRN2010BTA Series
Your Part Number
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 10+ | $0.259 |
| 25+ | $0.245 |
| 50+ | $0.232 |
| 100+ | $0.219 |
| 250+ | $0.209 |
| 500+ | $0.201 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-100M
Newark Part No.44AM8275
Product RangeSRN2010BTA Series
Inductance10µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)620mA
Product RangeSRN2010BTA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.84ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
0.84ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
620mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
