Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-100M
Newark Part No.82AK1785
Product RangeSRN2510BTA Series
3,730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.461 |
10+ | $0.369 |
25+ | $0.333 |
50+ | $0.318 |
100+ | $0.301 |
250+ | $0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-100M
Newark Part No.82AK1785
Product RangeSRN2510BTA Series
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeSRN2510BTA Series
Inductor Case / Package-
DC Resistance Max0.552ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2.5mm
Product Height0.9mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN2510BTA Series
DC Resistance Max
0.552ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
1A
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability