Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-1R5Y
Newark Part No.
Re-Reel62AJ4926
Cut Tape62AJ4926
Product RangeSRN6045HA Series
Your Part Number
Technical Datasheet
1,758 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.439 |
| 10+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-1R5Y
Newark Part No.
Re-Reel62AJ4926
Cut Tape62AJ4926
Product RangeSRN6045HA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)11A
Product RangeSRN6045HA Series
Power Inductor Case6mm x 6mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
11A
Power Inductor Case
6mm x 6mm x 4.7mm
DC Resistance Max
0.015ohm
Product Length
6mm
Product Height
4.7mm
Alternatives for SRN6045HA-1R5Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability