Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.870 |
| 5+ | $104.220 |
| 10+ | $88.870 |
| 25+ | $81.630 |
| 50+ | $77.110 |
| 100+ | $73.880 |
Price for:Each
Minimum: 1
Multiple: 1
$112.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSA-2-250A
Newark Part No.20AM9759
Product RangeSSA-2 Series
Sensor Output TypeAnalogue
Supply Voltage Range3V DC to 5.5V DC
Supply Voltage Range3V DC to 5.5V DC
Measured CurrentAC / DC
Accuracy± 0.2%
Current Sensor Technology-
Primary Current250A
Secondary Signal Type± 5mV/A
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSA-2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
3V DC to 5.5V DC
Accuracy
± 0.2%
Primary Current
250A
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
3V DC to 5.5V DC
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
± 5mV/A
Operating Temperature Min
-40°C
Product Range
SSA-2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability