Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-100-WH.
Newark Part No.30AC1070
Product RangeTBU-CA Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-100-WH.
Newark Part No.30AC1070
Product RangeTBU-CA Series
Product RangeTBU-CA Series
Suppressor TypeHigh Speed Surge Protector IC
Voltage Rating650V
Continuing Operating Voltage Max300VAC
Suppressor MountingPCB - Surface Mount
Peak Surge Current-
Response Time1µs
SVHCNo SVHC (19-Jan-2021)
Product Overview
Applications
Industrial, Signal Processing, Computers & Computer Peripherals, Test & Measurement, Consumer Electronics
Technical Specifications
Product Range
TBU-CA Series
Voltage Rating
650V
Suppressor Mounting
PCB - Surface Mount
Response Time
1µs
Suppressor Type
High Speed Surge Protector IC
Continuing Operating Voltage Max
300VAC
Peak Surge Current
-
SVHC
No SVHC (19-Jan-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate