Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2S-160BL
Newark Part No.83AH3193
Product RangeBEX B2 Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 5+ | $14.170 |
| 10+ | $13.860 |
| 25+ | $13.560 |
| 50+ | $12.820 |
| 100+ | $11.510 |
| 250+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2S-160BL
Newark Part No.83AH3193
Product RangeBEX B2 Series
Enclosure TypeElectronic
Enclosure MaterialExtruded Aluminum
External Height - Metric17.7mm
External Width - Metric108.5mm
External Depth - Metric160mm
IP RatingIP65
Body ColorBlue
NEMA RatingNEMA 4
External Height - Imperial0.7"
External Width - Imperial4.27"
External Depth - Imperial6.3"
Product RangeBEX B2 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
17.7mm
External Depth - Metric
160mm
Body Color
Blue
External Height - Imperial
0.7"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX B2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
