Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $5.000 |
| 25+ | $4.720 |
| 50+ | $4.420 |
| 100+ | $4.250 |
| 250+ | $3.860 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF40SI2
Newark Part No.67R4401
Enclosure Material-
External Height - Metric1.32mm
External Width - Metric40mm
For Use WithExtruded Aluminum Enclosures - BEX Series
External Height - Imperial0.052"
External Width - Imperial1.57"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MF40SI2 is a silver Dovetail Mounting Flange made of aluminium. It is suitable for use in BEX series extruded aluminium enclosures.
Applications
Industrial
Technical Specifications
Enclosure Material
-
External Width - Metric
40mm
External Height - Imperial
0.052"
Product Range
-
External Height - Metric
1.32mm
For Use With
Extruded Aluminum Enclosures - BEX Series
External Width - Imperial
1.57"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
