New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      ML524-30-B

                      Heat Sink, Big Chief, TO-247/TO-218, 6.26 °C/W, TO-218, TO-247, 22 mm, 35.05 mm, 150 mm

                      BOYD ML524-30-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOYD
                      Manufacturer Part NoML524-30-B
                      Newark Part No.51R6785
                      See all Technical Docs
                      1,170 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.940
                      10+$4.750
                      25+$4.600
                      50+$4.260
                      100+$3.890
                      250+$3.410
                      500+$2.950
                      1000+$2.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOYD
                      Manufacturer Part NoML524-30-B
                      Newark Part No.51R6785
                      Thermal Resistance6.26°C/W
                      Packages CooledTO-218, TO-247
                      External Width - Metric22mm
                      External Height - Metric35.05mm
                      External Length - Metric150mm
                      External Diameter - Metric-
                      Heat Sink Material-
                      External Width - Imperial0.87"
                      External Height - Imperial1.38"
                      External Length - Imperial0.87"
                      External Diameter - Imperial-
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The ML524-30-B is a 35 x 22 x 35mm double sided Heat Sink with black anodized finish. This heat sink is suitable for use with Indian Chief for TO220/252, 262 devices and Big Chief for TO247, 218 devices.

                      Applications

                      Industrial

                      Technical Specifications

                      Thermal Resistance

                      6.26°C/W

                      External Width - Metric

                      22mm

                      External Length - Metric

                      150mm

                      Heat Sink Material

                      -

                      External Height - Imperial

                      1.38"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Packages Cooled

                      TO-218, TO-247

                      External Height - Metric

                      35.05mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      0.87"

                      External Length - Imperial

                      0.87"

                      Product Range

                      -

                      Technical Docs (1)

                      Drawing EN

                      Alternatives for ML524-30-B

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.