Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121023-0271
Newark Part No.72AC7268
Product RangemPm 121023
Your Part Number
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $3.510 |
| 25+ | $3.100 |
| 50+ | $3.030 |
| 100+ | $2.940 |
| 250+ | $2.770 |
| 500+ | $2.730 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 10
Multiple: 10
$35.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0271
Newark Part No.72AC7268
Product RangemPm 121023
Connector OrientationRight Angle
No. of Contacts2Contacts
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max-
Contact Termination TypeScrew
Current Rating per Contact Max-
Pitch Spacing-
Mating Interface Pitch-
IP Rating-
IP Rating-
Contact Material-
Contact Plating-
Connector Shell Size-
Product RangemPm 121023
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
-
IP Rating
-
Contact Plating
-
Product Range
mPm 121023
Coupling Type
Internal Thread
Cable Diameter Max
-
No. of Contacts
2Contacts
No. of Poles
2 Poles + Ground
Voltage Rating Max
-
Current Rating per Contact Max
-
Gender
Receptacle
IP Rating
-
Contact Material
-
Connector Shell Size
-
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
