Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.010 |
| 5+ | $78.940 |
| 10+ | $75.870 |
| 25+ | $71.570 |
| 50+ | $66.470 |
| 100+ | $61.960 |
| 250+ | $58.600 |
Price for:Each
Minimum: 1
Multiple: 1
$82.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130050-0014
Newark Part No.37AC1058
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to Free End
Cable Construction-
Jacket ColorBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
2m
Product Range
-
Connector to Connector
RJ45 Jack to Free End
Jacket Color
Black
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate