New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printer Kits
                      Print Page

                      150645

                      BradyPrinter i3300 Label Printer with WiFi & Workstation GHS Label App Label Creation Software

                      BRADY 150645
                      BRADY 150645
                      BRADY 150645
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part No150645
                      Newark Part No.95AC7751
                      Product RangeBradyPrinter i3300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$1,804.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,804.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part No150645
                      Newark Part No.95AC7751
                      Product RangeBradyPrinter i3300 Series
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsBradyPrinter i3300 Label Printer with WiFi & Auto Cutter, Workstation GHS Label App Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD & Manual
                      Product RangeBradyPrinter i3300 Series
                      SVHCLead

                      Product Overview

                      The 150645 from Brady® is the BradyPrinter i3300 Industrial Label Printer with Wi-Fi, Auto Cutter and Workstation GHS Label App Label Creation Software. This thermal transfer 300 dpi printer features print smart chip technology where the printer, labels, ribbons and intuitive software all work together for efficient label setup and creation. Easy-to-load label rolls and self-contained ribbons snap into place for easy 20-second material changeovers. The BradyPrinter i3300 is ideal for all your identification tasks, from wire and cable, panels and products to safety and facility labels.

                      • BradyPrinter i3300 with Wi-Fi, Auto Cutter and Workstation GHS Label App Label Creation Software
                      • Color touchscreen LCD display — 3.5" (88.90 mm)diagonal; resolution 240 H x 320 W pixels
                      • Easy drop-in label and ribbon cartridge top loading
                      • Print smart chip technology prints on first label — fast material setup and creation, without label waste
                      • Print resolution 300 dpi for a sharper, cleaner, and crisper printed image
                      • Print speed up to 4 in./sec. (101.60 mm/sec.)
                      • Print width 4.015" (101.98 mm) max.; print length 5 ft (1.52 m) max.
                      • Built in auto cutter for easy media cut-off
                      • Prints in multiple languages, font types, graphic elements and formats and barcode symbologies
                      • Connectivity options: Ethernet 100 BASE-T for networking; 2x USB for scanner, keyboard, memory stick; USB 2.0 hi-speed device port for PC; and Wi-Fi wireless
                      • Memory (RAM) 512 MB; data storage (IFFS) 195 MB
                      • Power supply voltage 100 to 240 V AC @ 50 to 60 Hz
                      • Dimensions 9.5" H x 9" W x 12" D (241.3 mm x 228.6 mm x 304.8 mm)
                      • 5 year manufacturer's warranty
                      • Agency approvals CE compliant, FCC class A, cUL recognzed

                      Applications

                      Labeling & Identification, Facility & Safety ID, Industrial & Manufacturing ID, Cable & Wire Marking, Pipe & Valve Marking, Circuit Board Marking, Electrical ID, Equipment Marking, Voice & Data Communications ID, Lab & Healthcare ID

                      Contents

                      BradyPrinter i3300 Label Printer with WiFi and Auto Cutter, Workstation GHS Label App Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD with User Manual in int'l languages, and Quick Start Guide

                      Technical Specifications

                      Kit Contents

                      BradyPrinter i3300 Label Printer with WiFi & Auto Cutter, Workstation GHS Label App Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD & Manual

                      SVHC

                      Lead

                      Product Range

                      BradyPrinter i3300 Series

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.