151072

CONFINED SPACE - MAGNETIC NON-LOCKABLE COVERS SIZE S FITS UP TO 28"X28" OPENING ROHS COMPLIANT: NA

Image is for illustrative purposes only. Please refer to product description.
BRADY 151072
ManufacturerBRADY
Manufacturer Part No151072
Newark Part No.40AH0146
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

ManufacturerBRADY
Manufacturer Part No151072
Newark Part No.40AH0146
Technical Datasheet
Confined Space Cover TypeNon-Lockable
Fits Manway Size - Imperial28" x 28"
Fits Manway Size - Metric711.2mm x 711.2mm
Attachment TypeMagnetic
Text LegendDANGER-Permit required-No unauthorized entry
Product Range-
SVHCNo SVHC (10-Jun-2022)

Technical Specifications

Confined Space Cover Type

Non-Lockable

Fits Manway Size - Metric

711.2mm x 711.2mm

Text Legend

DANGER-Permit required-No unauthorized entry

SVHC

No SVHC (10-Jun-2022)

Fits Manway Size - Imperial

28" x 28"

Attachment Type

Magnetic

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate