Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part No151100
Newark Part No.40AH0174
Technical Datasheet
Confined Space Cover TypeTower Skirt Lockable
Fits Manway Size - Imperial30" W x 48" H
Fits Manway Size - Metric762mm W x 1.22m H
Text LegendDANGER-Permit required-No unauthorized entry
Attachment TypeAdjustable Strap
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Confined Space Cover Type
Tower Skirt Lockable
Fits Manway Size - Metric
762mm W x 1.22m H
Attachment Type
Adjustable Strap
SVHC
No SVHC (10-Jun-2022)
Fits Manway Size - Imperial
30" W x 48" H
Text Legend
DANGER-Permit required-No unauthorized entry
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate