New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printer Kits
                                                                                                  Print Page

                                                                                                  176704

                                                                                                  Label Printer Kit, 300Dpi, Wi-Fi, Cleaning Kit, Cutter Cleaning Tool, USB Cable, CD/Manual

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY 176704
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No176704
                                                                                                  Newark Part No.77AK6773
                                                                                                  Product RangeBradyPrinter i3300 Series
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,696.480
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,696.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No176704
                                                                                                  Newark Part No.77AK6773
                                                                                                  Product RangeBradyPrinter i3300 Series
                                                                                                  Kit ContentsBradyPrinter i3300 Label Printer, Wi-Fi, Cleaning Kit, Cutter Cleaning Tool, USB Cable, CD/Manual
                                                                                                  Product RangeBradyPrinter i3300 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  176704 is a BradyPrinter i3300 with CR2700 barcode scanner and software kit. It is an advanced tool that makes workflow more seamless and boost productivity. Get auto setup, auto calibration and fast changeovers with the i3300 printer. Enjoy seamless, PrintSmart technology that instantly recognizes label materials and ribbons. Create labels with text or graphics with the included label creation software. Omnidirectional scanner eliminates repositioning and time-consuming re-scans of barcodes. Scanner offers customizable visual, audible and haptic feedback with multiple programmable buttons. Typical applications include asset tracking, barcode, circuit board, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility and general identification, hazard communication identification, inventory, inspection and laboratory labeling, lean and 5s labeling, pipe and valve marking, warehouse marking, wire and cable labeling.

                                                                                                  • PC connected stand-alone printing
                                                                                                  • 4.25inch max label/tape width, 300dpi print resolution and 3000 maximum labels per day
                                                                                                  • Single-color printing capability and color LCD touch screen display
                                                                                                  • Thermal transfer print technology
                                                                                                  • Ethernet, USB, USB 2.0, Wi-Fi connectivity options
                                                                                                  • Memory of 512MB RAM, 195MB IFFS flash
                                                                                                  • Brady Workstation, Windows based driver for 3rd party software use compatibility
                                                                                                  • Windows® 10/7/8, Windows® Server 2012, Windows® Server 2012 R2, Windows® Server 2016 OS
                                                                                                  • CR2700 provides unequaled performance reading on curved and shiny surfaces
                                                                                                  • Power supply voltage range from 100 to 240V at 50 - 60Hz

                                                                                                  Contents

                                                                                                  (1) Brady workstation product and Wire ID Suite (BWS-PWID-EM), (1) Bradyprinter i3300 printer with Wi-Fi (150640), (1) Cleaning kit (pack-6), (1) CR2700 scanner handled scanner with charging station (176516), (1) Cutter cleaning tool, (1) Power cord, (1) Product CD with user manual, (1) Quick start guide, (1) USB cable.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  BradyPrinter i3300 Label Printer, Wi-Fi, Cleaning Kit, Cutter Cleaning Tool, USB Cable, CD/Manual

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  BradyPrinter i3300 Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.