New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printer Kits
                      Print Page

                      176709

                      Label Printer Kit, 300Dpi, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cord

                      BRADY 176709
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part No176709
                      Newark Part No.77AK6778
                      Product RangeM610 Series
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$1,797.280
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $1,797.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part No176709
                      Newark Part No.77AK6778
                      Product RangeM610 Series
                      Kit ContentsAC Adaptor/Battery Charger, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cord
                      Product RangeM610 Series
                      SVHCTo Be Advised

                      Product Overview

                      176709 is a M610 label maker with CR2700 barcode scanner and software kit. It is an advanced tool that makes workflow more seamless and boost productivity. Get added durability with a printer that is resistant to military-grade shocks (MIL-STD-810G) and 6-foot drops. Work longer with an enhanced Gen3 Li-ION printer battery, printing 4,500 labels on a full charge. Import and export labels files, lists and graphics to the printer through USB 2.0 port (Type A or B) or USB flash drive. Create labels with text or graphics with the included label creation software. Easily read wide and small barcodes with the ultra-fast CR2700 handled barcode scanner. Omnidirectional scanner eliminates repositioning and time-consuming re-scans of barcodes. Typical applications include asset tracking, circuit board labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, safety identification, wire and cable labeling.

                      • PC connected stand-alone printing
                      • 2inch max label/tape width, 300dpi print resolution and 750 maximum labels per day
                      • Single-color printing capability and color LCD screen, LCD backlit graphics display
                      • Thermal transfer print technology
                      • Phones & tablets supported are Android devices with Android OS 5+, iPhone 5S or newer with iOS 10+
                      • Memory of 512MB RAM, 256MB flash
                      • Standalone Use, USB 2.0 connectivity options
                      • CR2700 provides unequaled performance reading on curved and shiny surfaces
                      • Brady workstation software compatibility
                      • Power supply voltage range from 110 to 240V

                      Contents

                      (1) AC adapter/battery charger (M-AC-POWER), (1) Black ribbon (M61-R4310), (1) Brady WorkStation basic design software, (1) CR2700 scanner handled scanner with charging station (176516), (1) Li-ION rechargeable battery (M-LION-BATTERY), (1) M610 label printer (M610-B-PWID), (1) Printed quick start guide, (1) Product USB, (1) Self Laminating cable wraps (M6-11-427), (1) USB cord.

                      Technical Specifications

                      Kit Contents

                      AC Adaptor/Battery Charger, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cord

                      SVHC

                      To Be Advised

                      Product Range

                      M610 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.