New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printer Kits
                      Print Page

                      176724

                      Label Printer Kit, 300Dpi, Printer, Workstation, Handled Scanner, Product/Driver CD, Guide, Case

                      BRADY 176724
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part No176724
                      Newark Part No.77AK6793
                      Product RangeBMP 51 Series
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$785.670
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $785.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part No176724
                      Newark Part No.77AK6793
                      Product RangeBMP 51 Series
                      Kit ContentsAC Adaptor/Battery Charger, Printer, Workstation, Handled Scanner, Product/Driver CD, Guide, Case
                      Product RangeBMP 51 Series
                      SVHCTo Be Advised

                      Product Overview

                      176724 is a BMP51 label printer with CR950 barcode scanner and software kit. It is an advanced tool that make workflows more seamless and boost productivity. Use the BMP®51 for multi-line labels on wires, panels, circuit boards and other industrial items. An intuitive QWERTY printer keyboard offers a backlit LCD graphics display for labeling in low-lit areas. Create labels with text or graphics with the included label creation software. Get high-speed omnidirectional reading of 1D and 2D barcodes. Typical applications include data and telecommunications labeling, facility identification, laboratory labeling, safety identification, wire and cable labeling.

                      • PC connected stand-alone printing
                      • 1.5inch max label/tape width, 300dpi print resolution and 500 maximum labels per day
                      • Single-color printing capability and LCD screen display
                      • Thermal transfer print technology
                      • Ethernet (optional), USB, Wi-Fi (optional) connectivity options
                      • Memory of 48MB (stores up to 25,000 labels)
                      • Scanner offers glare reduction technology for reading barcodes on shiny surfaces
                      • Brady Workstation, CodeSoft, Express labels mobile app software compatible
                      • CR950 provides easier scanning with a wide area image sensor
                      • Power supply voltage range from 110 to 240V

                      Contents

                      (1) AC adapter/battery charger (M-AC-143110), (1) BMP®51 printer (BMP51), Brady workstation product and wire ID software Suite, (1) CR950 handheld wired barcode scanner (176522), (1) Hard case (M50-HC), (1) Indoor outdoor vinyl labels (MC-1500-595-WT-BK), (1) Li-ion battery pack (BMP-UBP), (1) Product/driver CD, (1) Quick start guide, (1) USB cable (M-USB-103788).

                      Technical Specifications

                      Kit Contents

                      AC Adaptor/Battery Charger, Printer, Workstation, Handled Scanner, Product/Driver CD, Guide, Case

                      SVHC

                      To Be Advised

                      Product Range

                      BMP 51 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.