New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printer Kits
                                                                                                  Print Page

                                                                                                  176727

                                                                                                  Label Printer Kit, 300Dpi, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cable

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY 176727
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No176727
                                                                                                  Newark Part No.77AK6796
                                                                                                  Product RangeM710 Series
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,313.960
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,313.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No176727
                                                                                                  Newark Part No.77AK6796
                                                                                                  Product RangeM710 Series
                                                                                                  Kit ContentsAC Adaptor/Battery Charger, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cable
                                                                                                  Product RangeM710 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  176727 is a M710 label printer with CR950 barcode scanner and software kit. This is an advanced tool that makes workflow more seamless and boost productivity. Get lightning-fast print speeds: 3" per second, plus cut labels automatically with the M710 printer. Take the M710 to any jobsite. Its ergonomic handle makes it easy to transport, plus it withstands 4’ drops, blowing sand and dust and is tested to meet MIL-STD-810G for vibration. Work longer, printing 4,500 labels on a full battery charge. Create labels with text or graphics with the included label creation software. Get high-speed omnidirectional reading of 1D and 2D barcodes. Scanner offers glare reduction technology for reading barcodes on shiny surfaces. Suitable for data and telecommunications labeling, laboratory labeling, wire and cable labeling applications.

                                                                                                  • Mobile device connected, PC connected & stand-alone printing
                                                                                                  • 2inch max label/tape width and 750 maximum labels per day
                                                                                                  • Single-color printing capability and color LCD touch screen display
                                                                                                  • 300dpi print resolution and thermal transfer print technology
                                                                                                  • Get shop-to-field flexibility with label saving, sharing and data imports
                                                                                                  • Phones & tablets supported are android devices with Android OS 6+, iPhone with iOS 10+
                                                                                                  • Brady Workstation, Express Labels Mobile App software compatibility
                                                                                                  • CR950 provides easier scanning with a wide area image sensor
                                                                                                  • Memory of 200MB (stores up to 100,000 labels)
                                                                                                  • Power supply voltage range from 110 to 240V

                                                                                                  Contents

                                                                                                  2 year limited warranty, (1) AC adapter/battery charger (M710-AC), (1) Brady workstation product and wire ID software suite download, (1) CR950 handheld wired barcode scanner (176522), (1) Drivers, (1) Printer ribbon (M7-R6000), (1) M710 hard case (M710-HC), (1) M710 label printer (M710), (1) Media adapter (M71-ADAPT-BK), (1) Quickstart guide, (1) Rechargeable battery (M-lion-battery), (1) USB cable (USB-C-A-Cable), (1) Users guide, (1) White indoor outdoor vinyl label roll (M7C-1000-595-WT).

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  AC Adaptor/Battery Charger, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  M710 Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.