Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $703.990 |
2+ | $668.790 |
5+ | $633.590 |
Price for:Each
Minimum: 1
Multiple: 1
$703.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No178581
Newark Part No.29AM3775
Product RangeV3200 Series
Light Source-
Product RangeV3200 Series
SVHCTo Be Advised
Product Overview
178581 is a V3200 wireless barcode scanner with battery, AC adapter.
- Dimension is 6.299" H x 10.04" W x 4.449" D
- Blue/gray/yellow color
- Bluetooth® 5 low energy (class II) device connectivity
- High density field: 960 x 640, wide field: 960 x 640 optical resolution
- 3.28ft cable length
Technical Specifications
Light Source
-
SVHC
To Be Advised
Product Range
V3200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate