Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part No50937
Newark Part No.19K0021
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric190.5mm
External Width - Metric216mm
External Depth - Metric108mm
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial7.5"
External Width - Imperial8.5"
External Depth - Imperial4.25"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
190.5mm
External Depth - Metric
108mm
Body Color
Red
External Height - Imperial
7.5"
External Depth - Imperial
4.25"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Plastic
External Width - Metric
216mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate