New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Site Safety
                      4. Lockout Devices
                      Print Page

                      50943

                      Lockout Device, Cable, All Purpose, 8ft Sheathed Metal Cable

                      Date/Lot Code

                      BRADY 50943
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part No50943
                      Newark Part No.19K0026
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,912 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$62.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $62.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part No50943
                      Newark Part No.19K0026
                      Technical Datasheet

                      Data Sheet

                      Lockout Device Type-
                      Lock Material-
                      Lock Colour-
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 50943 is a red all purpose Cable Lockout with 8-inch sheathed cable. The advantage of using cable lockout is it can be used in a wide variety of ways and can secure unusual energy isolating device that is difficult to lock out using conventional means. Its ergonomic design makes it a breeze to tighten. Using the cable-hold device in one hand, cinch the cable tight with the other. Built-in loops keeps cable neatly coiled when stored and also keeps extra cable from dangling loose and posing a hazard when in use. Built-in cable loop keeps cable neatly coiled when stored and prevents it from dangling loose when device is being used. The 4-lock holes in handle accommodate most lock shackles and hasps. Compact lightweight body is made of rugged impact modified glass filled nylon giving them superior chemical, corrosion and temperature resistance properties. Sheathed metal cable is 3/16-inch diameter including vinyl coating.

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Lockout Device Type

                      -

                      Lock Colour

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Lock Material

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.