51196

Lock Board Kit, 36 Pieces of Steel Padlocks

Image is for illustrative purposes only. Please refer to product description.
BRADY 51196
ManufacturerBRADY
Manufacturer Part No51196
Newark Part No.19K0061
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

ManufacturerBRADY
Manufacturer Part No51196
Newark Part No.19K0061
Technical Datasheet
Lock MaterialSteel
Lock Colour-
Product Range-
SVHCLead

Technical Specifications

Lockout Device Type

Lockout Station - Thirty Six Locks

Lock Colour

-

SVHC

Lead

Lock Material

Steel

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate