Print Page
Image is for illustrative purposes only. Please refer to product description.
1,862 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $67.830 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$67.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No66320
Newark Part No.34R2304
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock Material-
Lock ColourRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 66320 is a red universal multi-pole Breaker Lockout made of durable impact-modified nylon. It is compatible with most two or three pole breakers with a tie-bar such as GE, ITE, Sylvania, Challenger, Bryant, Westinghouse or General Switch Company. Simply tighten thumbscrew to clamp lockout securely over tie bar and then insert lock to prevent clamp from being loosened.
Applications
Industrial, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (10-Jun-2022)
Lock Material
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability