Product Information
Product Overview
The Brady BMP61-W hand-held thermal transfer label printer with WiFi is designed for quick and efficient identification of wires, cables and components. And with high performance Brady labeling materials that can handle the toughest industrial identification applications, this printer is a rugged and reliable partner in the field and in the shop. It features multiple user interfaces, touch screen capabilities and a variety of ways to connect, manage and save data. Kit includes: BMP61-W label printer with WiFi, AC adapter/battery charger, NiMH rechargeable battery, USB cord, utility strap, hard-sided carrying case, PTL-19-423 white polyester labels (roll of 250), M61-R6010 black ribbon, Quick Start guide and driver disks.
- Data connectivity with USB 2.0 ports, USB 256MB flash drive support and WiFi
- Simple user interface and intuitive QWERTY style keypad
- Smart cell technology for quick, automatic label formatting
- Prints in multiple languages
- Prints graphics, symbols, fonts, serialization,barcoding, date/time stamp
- 300 dpi print head for clear, crisp font
- Wide cover opening and large material bay offers easy label loading
- Supports die-cut, continuous and custom labels and tapes up to 2" wide
- Durable 4' drop-tested design with rubber bumpers
- Utility strap for improved storage and handling
- Size 12.93" L x 4.22" W x 4.19" H
Applications
Industrial, Commercial, Facility Maintenance, Electrical, Laboratory, Manufacturing, Telecommunications
Technical Specifications
Hand Held
300dpi
US
No SVHC (10-Jun-2022)
Thermal Transfer
BMP61
LabelMark™ 6 Labeling Software
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate