Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoDAT-37-292-1
Newark Part No.30C1604
Technical Datasheet
Label TypeSelf Laminating
Label Dimensions25.4mm x 57.15mm
Label Height57.15mm
Label Width25.4mm
Label MaterialVinyl
Label ColourWhite
Pack Quantity1000
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DAT-37-292-1 is a white/translucent blank Printable Label with acrylic adhesive, made of self-laminating vinyl with matte finish. The 28436 label is suitable for use with Datab® dot matrix printers, Sleeve and Datab series printers. This material is UL recognized to UL969 labelling and marking standard when printed with the Brady series 2000, 5000 and 7300 dot matrix ribbons. It is suitable for wire and cable marking, panel identification and voice/data identification.
- Self-extinguishing, self-laminating
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Height
57.15mm
Label Material
Vinyl
Pack Quantity
1000
SVHC
No SVHC (16-Jul-2019)
Label Dimensions
25.4mm x 57.15mm
Label Width
25.4mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate