Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJ20C-4000-2595
Newark Part No.78AC7833
Product RangeBradyJet J2000 Series
Technical Datasheet
34 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $311.840 |
Price for:Each
Minimum: 1
Multiple: 1
$311.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20C-4000-2595
Newark Part No.78AC7833
Product RangeBradyJet J2000 Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length30.5m
Tape Width101.6mm
Tape MaterialVinyl
Label Tape ColorWhite
For Use WithBradyJet J2000 Colour Label Printer
Product RangeBradyJet J2000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Labeling & Identification, Equipment Marking, Facility & Workplace ID
Technical Specifications
Label Tape Type
Adhesive
Tape Width
101.6mm
Label Tape Color
White
Product Range
BradyJet J2000 Series
Tape Length
30.5m
Tape Material
Vinyl
For Use With
BradyJet J2000 Colour Label Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate