New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printer Kits
                      Print Page

                      J7300-SFID

                      Label Printer Kit, SFID Software Suite, Power Cord, USB Cable, AC Adaptor, BradyJet J7300 Series

                      BRADY J7300-SFID
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoJ7300-SFID
                      Newark Part No.02AM6320
                      Product RangeJ7300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$2,748.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,748.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoJ7300-SFID
                      Newark Part No.02AM6320
                      Product RangeJ7300 Series
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsLabel Printer, SFID Software Suite, Power Cord, USB Cable, AC Adapter, Ink Cartridges, Flash Drive
                      Product RangeJ7300 Series
                      SVHCTo Be Advised

                      Product Overview

                      J7300-SFID is a J7300 industrial inkjet color label printer kit with brady workstation safety and facility ID suite. It is ideal for industrial labeling that changes frequently, from Lean/5S, pipe marking and lockout tagout to OSHA/ANSI signage and custom labels. LabelSense™ technology enables printer, materials and inks to talk to each other for automatic part recognition, setup and adjustments. The dual CMY and true black ink cartridges deliver vibrant colors and deeper darks for safety labels that demand attention. It prints smear-free inks on labels that resist water, chemicals, and abrasions for up to two years of outdoor durability. Applications include exit and egress marking, facility identification, general identification, hazard communication identification, healthcare and hospital labeling, inspection tagging, inventory and inspection labeling, lean and 5S labeling, lockout tagout, marine labeling, pipe and valve marking, safety identification.

                      • Exterior LED lighting and clear cover communicate real-time printer status
                      • Optimized Windows® driver lets you connect to third-party software and print PDFs
                      • Color LCD touch screen, LED display type, gap sensor, notch media sensor type
                      • 32GB, expandable through USB memory, power supply voltage range from 110 to 240V
                      • US plug type, touchscreen and PC user interface type
                      • 4800dpi print resolution, 2 years warranty, 1.2in/s maximum print speed
                      • Dimension is (H x W x D) 9.09inch x 14.81inch x 20.303inch

                      Contents

                      Industrial inkjet color label printer kit, 1 x 4" wide vinyl media starter role (J-ALIGN), 1 x AC adapter, 1 x black ink cartridge with built in printhead (P-K-1), 1 x brady workstation product and wire identification suite (BWS-PWIDS-EM), 1 x BradyJet™ J7300 printer, 1 x CMY Ink cartridge with built in printhead (P-CMY-1 ), 1 x power cord, 1 x USB cable, 1 x USB flash drive with product information.

                      Technical Specifications

                      Kit Contents

                      Label Printer, SFID Software Suite, Power Cord, USB Cable, AC Adapter, Ink Cartridges, Flash Drive

                      SVHC

                      To Be Advised

                      Product Range

                      J7300 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.