Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM21-187-C-342
Newark Part No.67AH3064
Product RangePermaSleeve Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $159.960 |
5+ | $151.910 |
10+ | $144.680 |
25+ | $138.250 |
Price for:Each
Minimum: 1
Multiple: 1
$159.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-187-C-342
Newark Part No.67AH3064
Product RangePermaSleeve Series
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourBlack on White
Marker Dimensions4.75mm x 2.13m
I.D. Max3.8mm
I.D. Min1.2mm
Shrink Ratio3:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 2.13m
I.D. Min
1.2mm
Product Range
PermaSleeve Series
Legend
-
Marker Colour
Black on White
I.D. Max
3.8mm
Shrink Ratio
3:1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate