Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.200 |
| 5+ | $57.460 |
| 10+ | $55.000 |
| 25+ | $52.810 |
| 50+ | $50.620 |
| 100+ | $48.700 |
Price for:Each
Minimum: 1
Multiple: 1
$60.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-500-595-WT
Newark Part No.67AH3068
Label Tape TypeAdhesive
Tape Length6.4m
Tape Width12.7mm
Tape MaterialVinyl Film
Label Tape ColorBlack on White
For Use WithBrady BMP21-PLUS Portable Label Printer, IDPAL & LABPAL Series Handheld Label Makers
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl Film
For Use With
Brady BMP21-PLUS Portable Label Printer, IDPAL & LABPAL Series Handheld Label Makers
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate